Motovario Worm Gearbox, 10:1 Gear Ratio, 25 Nm Maximum Torque, 2800rpm Maximum Speed
- RS Stock No.:
- 216-6474
- Mfr. Part No.:
- NMRV030 10,0 080*09 14 U MV
- Brand:
- Motovario
Subtotal (1 unit)*
$409.20
(exc. GST)
$450.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $409.20 |
*price indicative
- RS Stock No.:
- 216-6474
- Mfr. Part No.:
- NMRV030 10,0 080*09 14 U MV
- Brand:
- Motovario
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Motovario | |
| Product Type | Gearbox | |
| Gear Ratio | 10:1 | |
| Gearbox Type | Worm | |
| Maximum Output Torque | 25Nm | |
| Shaft Diameter | 14mm | |
| Diameter | 9mm | |
| Overall Length | 120mm | |
| Overall Width | 63mm | |
| Overall Depth | 115mm | |
| Maximum Speed | 2800rpm | |
| Power Rating | 440W | |
| Standards/Approvals | DIN 743, DIN 3990, ISO 6336, RoHS, AGMA 6034, DIN 3996, ISO281, BS 721, ISO 14521 | |
| Series | VSF | |
| Select all | ||
|---|---|---|
Brand Motovario | ||
Product Type Gearbox | ||
Gear Ratio 10:1 | ||
Gearbox Type Worm | ||
Maximum Output Torque 25Nm | ||
Shaft Diameter 14mm | ||
Diameter 9mm | ||
Overall Length 120mm | ||
Overall Width 63mm | ||
Overall Depth 115mm | ||
Maximum Speed 2800rpm | ||
Power Rating 440W | ||
Standards/Approvals DIN 743, DIN 3990, ISO 6336, RoHS, AGMA 6034, DIN 3996, ISO281, BS 721, ISO 14521 | ||
Series VSF | ||
- COO (Country of Origin):
- IT
The Motovario worm gearbox consist of worm gear reducers which provide competent, innovative solution to each and every power applications. Motovario provides technologically advanced solutions in the transmission components field for industrial and civil applications worldwide. Reliability, resilience and versatility are the distinctive features of Motovario worm gearbox , the most qualified solution to any power transmission requirement.
Die-cast aluminium alloy cases for gears
Cast iron or aluminium casing for reducers
Loading capacity in accordance with ISO 14521, DIN 3996, BS 721, AGMA 6034, ISO 6336, DIN 3990, DIN 743, ISO281
Heat resistant and Corrosion resistant
IEC certified
Related links
- Motovario Worm Gearbox 25 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 25 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 25 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 25 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 23 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 22 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 24 Nm Maximum Torque, 2800rpm Maximum Speed
- Motovario Worm Gearbox 17 Nm Maximum Torque, 2800rpm Maximum Speed
