McLennan Servo Supplies Ovoid Gearbox, 15000:1 Gear Ratio, 1 Nm Maximum Torque, 1rpm Maximum Speed

Subtotal (1 unit)*

$211.53

(exc. GST)

$232.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$211.53

*price indicative

RS Stock No.:
336-400
Mfr. Part No.:
P5-G62L82
Brand:
McLennan Servo Supplies
Find similar products by selecting one or more attributes.
Select all

Brand

McLennan Servo Supplies

Gear Ratio

15000:1

Product Type

Gearbox

Gearbox Type

Ovoid

Maximum Output Torque

1Nm

Shaft Diameter

4mm

Diameter

49.2mm

Overall Length

47.6mm

Overall Width

47.6mm

Overall Depth

16.5mm

Maximum Speed

1rpm

Series

P5

Standards/Approvals

No

Efficiency

80%

Precision Instrument Gearboxes


High quality ovoid gearboxes

Precision cut metal gear system

Ideal for scientific instrumentation, medical and process control equipment

Supplied with

fitting instructions, screws for mounting the motor plus a pinion which may be easily fitted to the motor spindle using high strength retainer stock no. 473-417 (not supplied) and the pacer tool provided.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy