Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$76.55
(exc. GST)
$84.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $76.55 | - |
| 10 - 49 | $75.45 | 1% |
| 50 + | $62.08 | 18% |
*price indicative
- RS Stock No.:
- 876-2419
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Gear Rack | |
| Module | 1 | |
| Material | Steel | |
| Overall Length | 300mm | |
| Face Width | 6mm | |
| Pitch Centre Height | 11mm | |
| Overall Thickness | 12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Gear Rack | ||
Module 1 | ||
Material Steel | ||
Overall Length 300mm | ||
Face Width 6mm | ||
Pitch Centre Height 11mm | ||
Overall Thickness 12mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Gear Racks
Metric gear racks with a pressure angle of 20°. Gear racks can be supplied in lengths of 300, 500 and 1000mm and with various pitch from 0.5 module to 2 module. Available in steel or nylon to a dimensional tolerance of ±0.25mm.
Gear Racks
Gear Racks with a 20° pressure angle for use with various spur gears, available in S45C Steel, 304 Stainless Steel and Nylon. The racks are supplied in 500mm nominal lengths and 1, 1.5 and 2 module sizes.
Related links
- RS PRO 0.8 Steel Gear Rack 6 mm Face Width
- RS PRO 0.5 Steel Gear Rack 5 mm Face Width
- RS PRO 0.7 Steel Gear Rack 5 mm Face Width
- RS PRO 1 Steel Gear Rack 15 mm Face Width
- RS PRO 1 Steel Gear Rack 10 mm Face Width
- RS PRO 1 Steel Gear Rack 15 mm Face Width
- RS PRO 1 Steel Gear Rack 160 Teeth, 10 mm Face Width
- RS PRO 1 Steel Gear Rack 10 mm Face Width
