RS PRO 1 Steel Gear Rack, 500 mm Long, 15 mm Face Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$84.58

(exc. GST)

$93.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$84.58
5 - 24$82.95
25 +$68.26

*price indicative

RS Stock No.:
182-7853
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Module

1

Product Type

Gear Rack

Material

Steel

Overall Length

500mm

Face Width

15mm

Pitch Centre Height

14mm

Standards/Approvals

No

COO (Country of Origin):
IT
The RS PRO Gear Rack is made of steel with 500mm of length and 15mm of width.

Module: 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy