Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$40.00
(exc. GST)
$44.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $40.00 |
| 5 - 24 | $39.23 |
| 25 + | $32.29 |
*price indicative
- RS Stock No.:
- 182-7879
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Gear Rack | |
| Module | 0.7 | |
| Material | Steel | |
| Overall Length | 300mm | |
| Face Width | 5mm | |
| Pitch Centre Height | 9.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Gear Rack | ||
Module 0.7 | ||
Material Steel | ||
Overall Length 300mm | ||
Face Width 5mm | ||
Pitch Centre Height 9.3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The RS PRO Gear Rack is made of steel with 300mm of length and 5mm of width.
Module: 0.7
Related links
- RS PRO 0.5 Steel Gear Rack 5 mm Face Width
- RS PRO 0.8 Steel Gear Rack 6 mm Face Width
- RS PRO 1 Steel Gear Rack 6 mm Face Width
- RS PRO 1 Polyoxymethylene Gear Rack 636 Teeth, 5 mm Face Width
- RS PRO 0.7 Polyoxymethylene Gear Rack 6 mm Face Width
- RS PRO 1 Steel Gear Rack 15 mm Face Width
- RS PRO 2 Steel Gear Rack 20 mm Face Width
- RS PRO 1 Steel Gear Rack 15 mm Face Width












