Igus 3 Gear Rack, 250 mm Long, 16 Teeth, 19.4 mm Face Width
- RS Stock No.:
- 272-5462
- Mfr. Part No.:
- P360GM-GR-300-00-250-194-150
- Brand:
- Igus
Subtotal (1 unit)*
$191.76
(exc. GST)
$210.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.76 |
*price indicative
- RS Stock No.:
- 272-5462
- Mfr. Part No.:
- P360GM-GR-300-00-250-194-150
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Module | 3 | |
| Product Type | Gear Rack | |
| Overall Length | 250mm | |
| Face Width | 19.4mm | |
| Pitch Centre Height | 12mm | |
| Number of Teeth | 16 | |
| Overall Thickness | 15mm | |
| Maximum Operating Temperature | 110°C | |
| Series | P360GM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Module 3 | ||
Product Type Gear Rack | ||
Overall Length 250mm | ||
Face Width 19.4mm | ||
Pitch Centre Height 12mm | ||
Number of Teeth 16 | ||
Overall Thickness 15mm | ||
Maximum Operating Temperature 110°C | ||
Series P360GM | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Very tough
Resistant to shock loads
- RS Stock No. 2723530
- Mfr. Part No. S270GM-GR-300-00-250-194-150
Each
$159.72
- RS Stock No. 2723529
- Mfr. Part No. S270GM-GR-200-00-250-154-110
Each
$123.52
- RS Stock No. 2725455
- Mfr. Part No. P360GM-GR-050-00-250-040-045
Each
$22.36
- RS Stock No. 2723524
- Mfr. Part No. S270GM-GR-050-00-250-040-045
Each
$19.04
Related links
- Igus 3 Gear Rack 16 Teeth, 19.4 mm Face Width
- Igus 1.5 Gear Rack 16 Teeth, 12 mm Face Width
- Igus 1.25 Gear Rack 16 Teeth, 10 mm Face Width
- Igus 1 Gear Rack 16 Teeth, 9 mm Face Width
- Igus 0.5 Gear Rack 16 Teeth, 4 mm Face Width
- Igus 0.7 Gear Rack 16 Teeth, 6 mm Face Width
- Igus 2 Gear Rack 16 Teeth, 15.4 mm Face Width
- RS PRO 2 Polyoxymethylene Gear Rack 15.4 mm Face Width












