Igus 3 Gear Rack, 250 mm Long, 16 Teeth, 19.4 mm Face Width
- RS Stock No.:
- 272-3530
- Mfr. Part No.:
- S270GM-GR-300-00-250-194-150
- Brand:
- Igus
Subtotal (1 unit)*
$159.72
(exc. GST)
$175.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.72 |
*price indicative
- RS Stock No.:
- 272-3530
- Mfr. Part No.:
- S270GM-GR-300-00-250-194-150
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Gear Rack | |
| Module | 3 | |
| Overall Length | 250mm | |
| Face Width | 19.4mm | |
| Pitch Centre Height | 12mm | |
| Number of Teeth | 16 | |
| Overall Thickness | 15mm | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Series | S270GM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Gear Rack | ||
Module 3 | ||
Overall Length 250mm | ||
Face Width 19.4mm | ||
Pitch Centre Height 12mm | ||
Number of Teeth 16 | ||
Overall Thickness 15mm | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Series S270GM | ||
- COO (Country of Origin):
- DE
The Igus Spur gear with good tribological specifications provide a positive, constant speed drive to facilitate daily industrial operations. Its maintenance free properties reduce costs for lubrication and maintenance.
Low coefficient of friction
Low moisture absorption
Related links
- Igus 3 Gear Rack 16 Teeth, 19.4 mm Face Width
- Igus 1.5 Gear Rack 16 Teeth, 12 mm Face Width
- Igus 1 Gear Rack 16 Teeth, 9 mm Face Width
- Igus 0.7 Gear Rack 16 Teeth, 6 mm Face Width
- Igus 0.5 Gear Rack 16 Teeth, 4 mm Face Width
- Igus 2 Gear Rack 16 Teeth, 15.4 mm Face Width
- Igus 1.25 Gear Rack 16 Teeth, 10 mm Face Width
- RS PRO 2 Polyoxymethylene Gear Rack 15.4 mm Face Width
