Igus 1.5 Gear Rack, 250 mm Long, 16 Teeth, 12 mm Face Width

Subtotal (1 unit)*

$92.17

(exc. GST)

$101.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.17

*price indicative

RS Stock No.:
272-5460
Mfr. Part No.:
P360GM-GR-150-00-250-120-120
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Module

1.5

Product Type

Gear Rack

Overall Length

250mm

Face Width

12mm

Pitch Centre Height

10.5mm

Number of Teeth

16

Overall Thickness

12mm

Maximum Operating Temperature

110°C

Standards/Approvals

No

Series

P360GM

COO (Country of Origin):
DE
The Igus Gear Rack with a good tribological specifications is utilized to convert rotating movement into linear motion. Its maintenance-free properties reduce costs for lubrication and maintenance.

Robust

Resistant to shock loads

Increased wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy