Igus 1 Gear Rack, 250 mm Long, 16 Teeth, 9 mm Face Width

Subtotal (1 unit)*

$48.26

(exc. GST)

$53.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.26

*price indicative

RS Stock No.:
272-3527
Mfr. Part No.:
S270GM-GR-100-00-250-090-090
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Gear Rack

Module

1

Overall Length

250mm

Face Width

9mm

Pitch Centre Height

8mm

Number of Teeth

16

Overall Thickness

9mm

Maximum Operating Temperature

90°C

Series

S270GM

Standards/Approvals

No

COO (Country of Origin):
DE
The Igus Gear Rack with a improved technology of low coefficient of friction and low humidity absorption is utilized to convert rotating movement into linear motion. Its maintenance-free properties reduce costs for lubrication and maintenance.

High volume production

  • RS Stock No. 2725458
  • Mfr. Part No. P360GM-GR-100-00-250-090-090
Each
$57.55
  • RS Stock No. 2723529
  • Mfr. Part No. S270GM-GR-200-00-250-154-110
Each
$123.52
  • RS Stock No. 2725462
  • Mfr. Part No. P360GM-GR-300-00-250-194-150
Each
$191.76
  • RS Stock No. 2725461
  • Mfr. Part No. P360GM-GR-200-00-250-154-110
Each
$148.09

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy