Igus 0.5 Gear Rack, 250 mm Long, 16 Teeth, 4 mm Face Width
- RS Stock No.:
- 272-3525
- Mfr. Part No.:
- S270GM-GR-050-00-250-040-060
- Brand:
- Igus
Subtotal (1 unit)*
$19.46
(exc. GST)
$21.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.46 |
*price indicative
- RS Stock No.:
- 272-3525
- Mfr. Part No.:
- S270GM-GR-050-00-250-040-060
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Gear Rack | |
| Module | 0.5 | |
| Overall Length | 250mm | |
| Face Width | 4mm | |
| Pitch Centre Height | 5.5mm | |
| Number of Teeth | 16 | |
| Overall Thickness | 6mm | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Series | S270GM | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Gear Rack | ||
Module 0.5 | ||
Overall Length 250mm | ||
Face Width 4mm | ||
Pitch Centre Height 5.5mm | ||
Number of Teeth 16 | ||
Overall Thickness 6mm | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Series S270GM | ||
- COO (Country of Origin):
- DE
The Igus Gear Rack with a improved technology of low coefficient of friction and low humidity absorption is utilized to convert rotating movement into linear motion. Its maintenance-free properties reduce costs for lubrication and maintenance.
High volume production
- RS Stock No. 2723524
- Mfr. Part No. S270GM-GR-050-00-250-040-045
Each
$19.04
- RS Stock No. 2725455
- Mfr. Part No. P360GM-GR-050-00-250-040-045
Each
$22.36
- RS Stock No. 2725456
- Mfr. Part No. P360GM-GR-050-00-250-040-060
Each
$25.01
- RS Stock No. 2725457
- Mfr. Part No. P360GM-GR-070-00-250-060-067
Each
$43.01
Related links
- Igus 0.5 Gear Rack 16 Teeth, 4 mm Face Width
- Igus 0.7 Gear Rack 16 Teeth, 6 mm Face Width
- Igus 1.5 Gear Rack 16 Teeth, 12 mm Face Width
- Igus 1 Gear Rack 16 Teeth, 9 mm Face Width
- Igus 3 Gear Rack 16 Teeth, 19.4 mm Face Width
- Igus 2 Gear Rack 16 Teeth, 15.4 mm Face Width
- Igus 1.25 Gear Rack 16 Teeth, 10 mm Face Width
- RS PRO 2 Polyoxymethylene Gear Rack 15.4 mm Face Width










