Texas Instruments MOSFET Gate Driver 1, 5 A 6-Pin 32V, SOT-23

This image is representative of the product range

Subtotal (1 reel of 250 units)*

$421.50

(exc. GST)

$463.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +$1.686$421.50

*price indicative

RS Stock No.:
921-2877
Mfr. Part No.:
UCC27531DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

MOSFET

Output Current

5A

Pin Count

6

Fall Time

7ns

Package Type

SOT-23

Number of Outputs

2

Driver Type

MOSFET

Rise Time

15ns

Minimum Supply Voltage

32V

Number of Drivers

1

Maximum Supply Voltage

32V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

140°C

Length

3.05mm

Width

1.75mm

Series

UCC2753x

Standards/Approvals

No

Height

1.3mm

Mount Type

Surface

Automotive Standard

No

MOSFET & IGBT Drivers, 3A to 5A, Texas Instruments


A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.

MOSFET & IGBT Drivers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy