onsemi FAN7380MX MOSFET Gate Driver 2, 180 mA 8-Pin 20V, SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$18.70

(exc. GST)

$20.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
  • Plus 2,020 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 740$1.87$18.70
750 - 1490$1.835$18.35
1500 +$1.799$17.99

*price indicative

Packaging Options:
RS Stock No.:
903-4116
Mfr. Part No.:
FAN7380MX
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Output Current

180mA

Pin Count

8

Package Type

SOIC

Fall Time

90ns

Driver Type

MOSFET

Number of Outputs

2

Rise Time

230ns

Minimum Supply Voltage

20V

Number of Drivers

2

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

4mm

Series

FAN7380

Standards/Approvals

No

Length

5mm

Height

1.5mm

Mount Type

Surface

Automotive Standard

No

Half-Bridge MOSFET Drivers, Fairchild Semiconductor


MOSFET & IGBT Drivers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy