onsemi FAN73832MX MOSFET Gate Driver 2, 650 mA 8-Pin 20V, SOIC
- RS Stock No.:
- 166-1714
- Mfr. Part No.:
- FAN73832MX
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,850.00
(exc. GST)
$3,120.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.95 | $2,850.00 | - |
| 15000 + | $0.855 | $2,565.00 | 9% |
*price indicative
- RS Stock No.:
- 166-1714
- Mfr. Part No.:
- FAN73832MX
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 650mA | |
| Pin Count | 8 | |
| Fall Time | 30ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 50ns | |
| Minimum Supply Voltage | 20V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | FAN73832 | |
| Height | 1.5mm | |
| Width | 4mm | |
| Length | 5mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 650mA | ||
Pin Count 8 | ||
Fall Time 30ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 50ns | ||
Minimum Supply Voltage 20V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series FAN73832 | ||
Height 1.5mm | ||
Width 4mm | ||
Length 5mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
