onsemi NCP5104DR2G MOSFET Gate Driver 2, 500 mA 8-Pin 20V, SOIC
- RS Stock No.:
- 162-9067
- Mfr. Part No.:
- NCP5104DR2G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 12500 more to save $1,062.50
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,125.00
(exc. GST)
$2,350.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.85 | $2,125.00 | - |
| 12500 + | $0.765 | $1,912.50 | $1,062.50 |
*price indicative
- RS Stock No.:
- 162-9067
- Mfr. Part No.:
- NCP5104DR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Output Current | 500mA | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 35ns | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 85ns | |
| Minimum Supply Voltage | 20V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 20V | |
| Maximum Operating Temperature | 150°C | |
| Series | NCP5104 | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.5mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Output Current 500mA | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 35ns | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 85ns | ||
Minimum Supply Voltage 20V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 20V | ||
Maximum Operating Temperature 150°C | ||
Series NCP5104 | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.5mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
MOSFET & IGBT Drivers, ON Semiconductor
Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.
