Infineon 2EDL23N06PJXUMA1 MOSFET Gate Driver 2, 2.3 A 14-Pin 17.5V, DSO
- RS Stock No.:
- 897-7507
- Mfr. Part No.:
- 2EDL23N06PJXUMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 897-7507
- Mfr. Part No.:
- 2EDL23N06PJXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 2.3A | |
| Pin Count | 14 | |
| Package Type | DSO | |
| Fall Time | 60ns | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 80ns | |
| Minimum Supply Voltage | 17.5V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 17.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.25mm | |
| Series | 2EDL23N06PJ | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 8.75mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 2.3A | ||
Pin Count 14 | ||
Package Type DSO | ||
Fall Time 60ns | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 80ns | ||
Minimum Supply Voltage 17.5V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 17.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.25mm | ||
Series 2EDL23N06PJ | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 8.75mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
Infineon 2EDL23N06PJ Series MOSFET, 17.5V Maximum Supply Voltage, 2.3A Output Current - 2EDL23N06PJXUMA1
This MOSFET is a dual-output semiconductor driver designed for switching and power-management roles in compact electronic assemblies. It operates within a low-voltage supply envelope and is provided as a surface-mount device in a 14-pin DSO package, offering a small footprint for board-level integration. The component is specified for operation across a wide temperature span, making it suitable for applications requiring stable switching under elevated thermal conditions.
Features and Benefits:
• Dual-driver configuration delivers two independent outputs for flexible control
• Output current capability of 2.3A supports moderate power loads
• Maximum supply rating of 17.5V enables low-voltage system compatibility
• Rise time of 80 ns promotes rapid turn-on for efficient switching
• Fall time of 60 ns ensures swift turn-off to reduce switching losses
• Operating range from -40 °C to 150 °C tolerates harsh thermal environments
• Output current capability of 2.3A supports moderate power loads
• Maximum supply rating of 17.5V enables low-voltage system compatibility
• Rise time of 80 ns promotes rapid turn-on for efficient switching
• Fall time of 60 ns ensures swift turn-off to reduce switching losses
• Operating range from -40 °C to 150 °C tolerates harsh thermal environments
Applications
• Suitable for power-management stages in compact converters
• Ideal for gate-driving in dual-channel switch circuits
• Used with motor-control front ends requiring modest current
• Can be used for load switching in temperature-challenging systems
• Suitable for compact, space-constrained surface-mount designs
• Ideal for gate-driving in dual-channel switch circuits
• Used with motor-control front ends requiring modest current
• Can be used for load switching in temperature-challenging systems
• Suitable for compact, space-constrained surface-mount designs
What mounting method is used for integration onto a board?
It is supplied as a surface-mount device in a 14-pin DSO package to allow reflow soldering and dense PCB layouts.
How compact is the component for space-limited designs?
The device presents a small package profile with a length of 8.75mm and width of 4mm, enabling tight component placement.
How many drivers and outputs does the device provide?
It contains two drivers and two outputs, allowing independent control of two channels.
What thermal extremes can it withstand during operation?
It is rated to operate down to -40 °C and up to 150 °C, supporting designs exposed to high ambient temperatures.
Related links
- Infineon MOSFET Gate Driver 2 DSO
- Infineon MOSFET Gate Driver 2 DSO
- Infineon 2EDL23I06PJXUMA1 MOSFET Gate Driver 2 DSO
- Infineon MOSFET Gate Driver 6 DSO
- Infineon 6EDL04N06PTXUMA1 MOSFET Gate Driver 6 DSO
- Infineon 6EDL04I06NTXUMA1 MOSFET Gate Driver 6 DSO
- Infineon 6EDL04N02PRXUMA1 MOSFET Gate Driver 6 DSO
- Infineon IRS21844PBF MOSFET Gate Driver 2 PDIP
