Infineon IRS21844PBF MOSFET Gate Driver 2, 2.3 A 14-Pin, PDIP
- RS Stock No.:
- 688-0596
- Mfr. Part No.:
- IRS21844PBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$9.92
(exc. GST)
$10.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 264 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $4.96 | $9.92 |
*price indicative
- RS Stock No.:
- 688-0596
- Mfr. Part No.:
- IRS21844PBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 2.3A | |
| Pin Count | 14 | |
| Package Type | PDIP | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 20.19mm | |
| Width | 7.11mm | |
| Height | 5.4mm | |
| Mount Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 2.3A | ||
Pin Count 14 | ||
Package Type PDIP | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 20.19mm | ||
Width 7.11mm | ||
Height 5.4mm | ||
Mount Type Through Hole | ||
MOSFET & IGBT Gate Drivers, Half-Bridge, Infineon
Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in half bridge configurations.
MOSFET & IGBT Drivers, Infineon (International Rectifier)
Related links
- Infineon MOSFET Gate Driver 2 DSO
- Infineon 2EDL23N06PJXUMA1 MOSFET Gate Driver 2 DSO
- Infineon IRS2181PBF MOSFET Gate Driver 2 20V 8-Pin, PDIP
- DiodesZetex MOSFET Gate Driver 2 SO-8
- DiodesZetex DGD2181S8-13 MOSFET Gate Driver 2 SO-8
- Infineon MOSFET Gate Driver 2 PDIP
- Infineon MOSFET Gate Driver PDIP
- Infineon IR2113PBF MOSFET Gate Driver PDIP
