Microchip TC1411NCOA MOSFET Gate Driver 1, 1 A, 16V 8-Pin, SOIC
- RS Stock No.:
- 824-8982
- Mfr. Part No.:
- TC1411NCOA
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 824-8982
- Mfr. Part No.:
- TC1411NCOA
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Logic Type | CMOS, TTL | |
| Output Current | 1 A | |
| Supply Voltage | 16V | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Topology | Low Side | |
| Number of Drivers | 1 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Logic Type CMOS, TTL | ||
Output Current 1 A | ||
Supply Voltage 16V | ||
Pin Count 8 | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Topology Low Side | ||
Number of Drivers 1 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Microchip MIC4101YM MOSFET Gate Driver 2 16V 8-Pin, SOIC
- Microchip MIC4101YM MOSFET Gate Driver 2 2 A SOIC
- Microchip TC1410EPA MOSFET Gate Driver 2 16V 8-Pin, PDIP
- Microchip MIC4420ZM MOSFET Gate Driver 1 18V 8-Pin, SOIC
- Microchip TC4420EOA MOSFET Gate Driver 1 18V 8-Pin, SOIC
- Microchip MIC5015YM MOSFET Gate Driver 1 30V 8-Pin, SOIC
- Microchip MCP14A0901-E/SN MOSFET Gate Driver 1 18V 8-Pin, SOIC
- Microchip MIC4120YME MOSFET Gate Driver 1 SOIC
