Microchip MIC4101YM MOSFET Gate Driver 2, 2 A, 16V 8-Pin, SOIC
- RS Stock No.:
- 177-0397
- Mfr. Part No.:
- MIC4101YM
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-0397
- Mfr. Part No.:
- MIC4101YM
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Logic Type | TTL | |
| Output Current | 2 A | |
| Supply Voltage | 16V | |
| Pin Count | 8 | |
| Fall Time | 10ns | |
| Package Type | SOIC | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 10ns | |
| Topology | Half Bridge | |
| High and Low Sides Dependency | Independent | |
| Time Delay | 55ns | |
| Number of Drivers | 2 | |
| Bridge Type | Half Bridge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Logic Type TTL | ||
Output Current 2 A | ||
Supply Voltage 16V | ||
Pin Count 8 | ||
Fall Time 10ns | ||
Package Type SOIC | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 10ns | ||
Topology Half Bridge | ||
High and Low Sides Dependency Independent | ||
Time Delay 55ns | ||
Number of Drivers 2 | ||
Bridge Type Half Bridge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
The MIC4100/1 are high frequency, 100V Half Bridge MOSFET driver ICs featuring fast 30ns propagation delay times. The low-side and high-side gate drivers are independently controlled and matched to within 3ns typical. The MIC4100 has CMOS input thresholds, and the MIC4101 has TTL input thresholds. The MIC4100/1 include a high voltage internal diode that charges the high-side gate drive bootstrap capacitor. A robust, high-speed, and low power level shifter provides clean level transitions to the high side output.
Bootstrap supply max voltage to 118V DC
Supply voltage up to 16V
Drives high- and low-side N-Channel MOSFETs with independent inputs
CMOS input thresholds (MIC4100)
TTL input thresholds (MIC4101)
On-chip bootstrap diode
e
Supply voltage up to 16V
Drives high- and low-side N-Channel MOSFETs with independent inputs
CMOS input thresholds (MIC4100)
TTL input thresholds (MIC4101)
On-chip bootstrap diode
e
Related links
- Microchip MIC4101YM MOSFET Gate Driver 2 2 A SOIC
- Microchip TC1411NCOA MOSFET Gate Driver 1 16V 8-Pin, SOIC
- Microchip TC1410EPA MOSFET Gate Driver 2 16V 8-Pin, PDIP
- Microchip HT0440LG-G MOSFET Gate Driver 2 8-Pin 7 V, SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip TC4426AEOA MOSFET Gate Driver 2 SOIC
- Microchip TC4428AEOA MOSFET Gate Driver 2 SOIC
