DiodesZetex DRDC3105F-7 MOSFET Gate Driver 1, 500 mA 3-Pin 6V, SOT-23
- RS Stock No.:
- 165-9758
- Mfr. Part No.:
- DRDC3105F-7
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$480.00
(exc. GST)
$540.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,000 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.16 | $480.00 | - |
| 6000 - 9000 | $0.155 | $465.00 | 3% |
| 12000 + | $0.151 | $453.00 | 5% |
*price indicative
- RS Stock No.:
- 165-9758
- Mfr. Part No.:
- DRDC3105F-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Output Current | 500mA | |
| Pin Count | 3 | |
| Package Type | SOT-23 | |
| Fall Time | 21.1ns | |
| Number of Outputs | 5 | |
| Driver Type | MOSFET | |
| Rise Time | 849ns | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 6V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Series | DRD | |
| Height | 1mm | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Output Current 500mA | ||
Pin Count 3 | ||
Package Type SOT-23 | ||
Fall Time 21.1ns | ||
Number of Outputs 5 | ||
Driver Type MOSFET | ||
Rise Time 849ns | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 6V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Series DRD | ||
Height 1mm | ||
Mount Type Surface | ||
Automotive Standard AEC-Q101 | ||
DRDC3105 Relay Drivers, Diodes Inc
The DRDC3105 is an integrated solid-state DC relay driver that can switch inductive loads. The driver interfaces between sensitive logic circuits and 3 V to 6 V dc inductive relay coils.
Low input drive current
Transient isolation between output and input
Open-circuit output switch guaranteed when no input signal
Protected Switches, Diodes Inc
Related links
- DiodesZetex MOSFET Gate Driver 1 SOT-23
- DiodesZetex DRDC3105F-7 MOSFET Gate Driver 1 SOT-23
- DiodesZetex MOSFET Gate Driver 1 SOT-23
- DiodesZetex MOSFET Gate Driver 1 SOT-23
- DiodesZetex MOSFET Gate Driver 1 SOT-26
- DiodesZetex ZXGD3004E6TA MOSFET Gate Driver 1 SOT-23
- DiodesZetex MOSFET Gate Driver 1 SOT-26
- DiodesZetex MOSFET Gate Driver 1 SOT-26
