Texas Instruments UCC27211DDA MOSFET Gate Driver 2, 4 A 8-Pin 17V, SOIC
- RS Stock No.:
- 162-6790
- Mfr. Part No.:
- UCC27211DDA
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 75 units)*
$238.42
(exc. GST)
$262.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,225 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 75 - 300 | $3.179 | $238.43 |
| 375 + | $2.861 | $214.58 |
*price indicative
- RS Stock No.:
- 162-6790
- Mfr. Part No.:
- UCC27211DDA
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | MOSFET | |
| Output Current | 4A | |
| Pin Count | 8 | |
| Fall Time | 5.5ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 7.2ns | |
| Minimum Supply Voltage | 17V | |
| Maximum Supply Voltage | 17V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Length | 5mm | |
| Height | 1.55mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | UCC2721xA | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type MOSFET | ||
Output Current 4A | ||
Pin Count 8 | ||
Fall Time 5.5ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 7.2ns | ||
Minimum Supply Voltage 17V | ||
Maximum Supply Voltage 17V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Length 5mm | ||
Height 1.55mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Series UCC2721xA | ||
Mount Type Surface | ||
Automotive Standard No | ||
MOSFET & IGBT Half-Bridge Gate Drivers, Texas Instruments
MOSFET & IGBT Drivers, Texas Instruments
Related links
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments UCC27211D MOSFET Gate Driver 2 17V 8-Pin, SOIC
- Texas Instruments 55 MHz, 8-Pin 17V SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
- Texas Instruments UCC27425D MOSFET Gate Driver 2 SOIC
- Texas Instruments UCC27424D MOSFET Gate Driver 2 SOIC
- LM4562MA/NOPB Texas Instruments 55 MHz, 8-Pin 17V SOIC
- Texas Instruments MOSFET Gate Driver 2 SOIC
