Microchip TC4428AEPA MOSFET Gate Driver 2, 1.5 A 8-Pin 22V, PDIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$12.64

(exc. GST)

$13.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 10$2.528$12.64
15 - 25$2.484$12.42
30 +$2.434$12.17

*price indicative

Packaging Options:
RS Stock No.:
668-4358
Mfr. Part No.:
TC4428AEPA
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

MOSFET

Output Current

1.5A

Pin Count

8

Package Type

PDIP

Fall Time

30ns

Number of Outputs

2

Driver Type

MOSFET

Rise Time

30ns

Minimum Supply Voltage

18V

Maximum Supply Voltage

22V

Number of Drivers

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

6.6mm

Series

TC4428A

Height

4.06mm

Length

10.16mm

Mount Type

Through Hole

Automotive Standard

No

COO (Country of Origin):
TH

TC4426A/4427A/4428A MOSFET Drivers


MOSFET & IGBT Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy