Microchip TC4428CPA MOSFET Gate Driver 2, 1.5 A 8-Pin 22V, PDIP
- RS Stock No.:
- 207-0196
- Mfr. Part No.:
- TC4428CPA
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.43
(exc. GST)
$2.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 45 unit(s) ready to ship from another location
- Plus 271 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $2.43 |
| 15 - 74 | $2.40 |
| 75 + | $1.97 |
*price indicative
- RS Stock No.:
- 207-0196
- Mfr. Part No.:
- TC4428CPA
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Fall Time | 19ns | |
| Package Type | PDIP | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 19ns | |
| Minimum Supply Voltage | 18V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 22V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | TC4428 | |
| Length | 10.16mm | |
| Standards/Approvals | No | |
| Width | 6.6mm | |
| Height | 4.06mm | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Fall Time 19ns | ||
Package Type PDIP | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 19ns | ||
Minimum Supply Voltage 18V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 22V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series TC4428 | ||
Length 10.16mm | ||
Standards/Approvals No | ||
Width 6.6mm | ||
Height 4.06mm | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
TC4426/4427/4428 MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip MOSFET Gate Driver 2 PDIP
- Microchip TC4427CPA MOSFET Gate Driver 2 PDIP
- Microchip TC4427AEPA MOSFET Gate Driver 2 PDIP
- Microchip TC4428AEPA MOSFET Gate Driver 2 PDIP
- Microchip TC4426ACPA MOSFET Gate Driver 2 PDIP
- Microchip TC4426CPA MOSFET Gate Driver 2 PDIP
- Microchip TC4423CPA MOSFET Gate Driver 2 PDIP
- Microchip MOSFET Gate Driver 2 PDIP
