Microchip TC4424EPA MOSFET Gate Driver 2, 3 A 8-Pin 22V, PDIP
- RS Stock No.:
- 165-4837
- Mfr. Part No.:
- TC4424EPA
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 120 more to save $11.76
View bulk pricing optionsSubtotal (1 tube of 60 units)*
$233.46
(exc. GST)
$256.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 60 - 60 | $3.891 | $233.46 | - |
| 120 - 180 | $3.793 | $227.58 | $11.76 |
| 240 + | $3.735 | $224.10 | $37.44 |
*price indicative
- RS Stock No.:
- 165-4837
- Mfr. Part No.:
- TC4424EPA
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 3A | |
| Pin Count | 8 | |
| Package Type | PDIP | |
| Fall Time | 25ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 2 | |
| Rise Time | 23ns | |
| Minimum Supply Voltage | 18V | |
| Maximum Supply Voltage | 22V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 10.16mm | |
| Width | 6.6mm | |
| Series | TC4424 | |
| Standards/Approvals | No | |
| Height | 4.06mm | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 3A | ||
Pin Count 8 | ||
Package Type PDIP | ||
Fall Time 25ns | ||
Driver Type MOSFET | ||
Number of Outputs 2 | ||
Rise Time 23ns | ||
Minimum Supply Voltage 18V | ||
Maximum Supply Voltage 22V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 10.16mm | ||
Width 6.6mm | ||
Series TC4424 | ||
Standards/Approvals No | ||
Height 4.06mm | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
TC4423/4424/4425 MOSFET Drivers
MOSFET & IGBT Drivers, Microchip
Related links
- Microchip TC4424EPA MOSFET Gate Driver 2 PDIP
- Microchip MOSFET Gate Driver 2 PDIP
- Microchip MOSFET Gate Driver 2 PDIP
- Microchip TC4424CPA MOSFET Gate Driver 2 PDIP
- Microchip TC4423CPA MOSFET Gate Driver 2 PDIP
- Microchip TC4427AEPA MOSFET Gate Driver 2 PDIP
- Microchip TC4428AEPA MOSFET Gate Driver 2 PDIP
- Microchip TC4426ACPA MOSFET Gate Driver 2 PDIP
