Microchip MIC4605-1YM MOSFET Gate Driver 2, 1 A 8-Pin 16V, SOIC
- RS Stock No.:
- 273-5002
- Mfr. Part No.:
- MIC4605-1YM
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-5002
- Mfr. Part No.:
- MIC4605-1YM
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Output Current | 1A | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 20ns | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 16V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 16V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.93mm | |
| Height | 1.48mm | |
| Standards/Approvals | No | |
| Width | 3.94mm | |
| Series | MIC4605 | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Output Current 1A | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 20ns | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Rise Time 20ns | ||
Minimum Supply Voltage 16V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 16V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.93mm | ||
Height 1.48mm | ||
Standards/Approvals No | ||
Width 3.94mm | ||
Series MIC4605 | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
The Microchip half bridge MOSFET driver that features adaptive dead time and shoot through protection. The adaptive dead time circuitry actively monitors the half bridge outputs to minimize the time between high side and low side MOSFET transitions, thus maximizing power efficiency.
On chip bootstrap diode
Low power consumption
Related links
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MIC4605-1YM-TR 6 A 8-Pin 16 V, SOIC-8 (M)
- Microchip MIC4605-2YM MOSFET Gate Driver 2 8-Pin 16 V, SOIC
- Microchip MOSFET Gate Driver 2 8-Pin 16 V, SOIC
- Microchip MIC4605-2YM-TR 6 A 8-Pin 16 V, SOIC-8 (M)
- Microchip MOSFET Gate Driver SOIC
- Microchip TC1411NEOA713 MOSFET Gate Driver SOIC
- Microchip TC1411NCOA713 MOSFET Gate Driver SOIC
