Skyworks Solutions Inc SI8235BB-D-IS1, Gate Driver 2, 4 A 16-Pin 24V, SOIC-16
- RS Stock No.:
- 273-1979
- Mfr. Part No.:
- SI8235BB-D-IS1
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-1979
- Mfr. Part No.:
- SI8235BB-D-IS1
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Product Type | Gate Driver | |
| Output Current | 4A | |
| Pin Count | 16 | |
| Package Type | SOIC-16 | |
| Fall Time | 12ns | |
| Driver Type | Gate Driver | |
| Rise Time | 12ns | |
| Minimum Supply Voltage | 4.5V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Series | Si823x | |
| Height | 1.75mm | |
| Length | 9.9mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Product Type Gate Driver | ||
Output Current 4A | ||
Pin Count 16 | ||
Package Type SOIC-16 | ||
Fall Time 12ns | ||
Driver Type Gate Driver | ||
Rise Time 12ns | ||
Minimum Supply Voltage 4.5V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Series Si823x | ||
Height 1.75mm | ||
Length 9.9mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Skyworks Solutions Inc Si823x isolated driver family combines two independent, isolated drivers into a single package. All drivers operate with a maximum supply voltage of 24 V. The Si823x drivers utilize Skyworks proprietary silicon isolation technology, which provides up to 5 kVRMS withstand voltage per UL1577 and fast 45 ns propagation times. Driver outputs can be grounded to the same or separate grounds or connected to a positive or negative voltage.
UL 1577 recognized
CSA component notice 5A approval
It has application in power delivery systems and motor control systems
Related links
- Skyworks Solutions Inc SI8234BB-D-IS1 4 A 16-Pin 24 V, SOIC-16
- Skyworks Solutions Inc SI8233BB-D-IS1 4 A 16-Pin 24 V, SOIC-16
- Skyworks Solutions Inc SI8234AB-D-IS1 4 A 16-Pin 24 V, SOIC-16
- Skyworks Solutions Inc SI8235BB-D-IS 4 A 16-Pin 24 V, SOIC-16
- Skyworks Solutions Inc 4 A 16-Pin 24 V, SOIC-16
- Skyworks Solutions Inc SI8275AB-IS1 2.5 A 16-Pin 24 V, SOIC-16 NB
- Skyworks Solutions Inc SI8273AB-IS1 2.5 A 16-Pin 24 V, SOIC-16 NB
- Skyworks Solutions Inc SI8273BBD-IS1 2.5 A 16-Pin 24 V, SOIC-16 NB
