Skyworks Solutions Inc SI8234AB-D-IS1, Gate Driver 2, 4 A 16-Pin 24V, SOIC-16
- RS Stock No.:
- 273-1975
- Mfr. Part No.:
- SI8234AB-D-IS1
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.07
(exc. GST)
$7.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 459 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $7.07 |
| 5 - 9 | $6.95 |
| 10 - 95 | $5.55 |
| 96 - 287 | $4.93 |
| 288 + | $4.42 |
*price indicative
- RS Stock No.:
- 273-1975
- Mfr. Part No.:
- SI8234AB-D-IS1
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Product Type | Gate Driver | |
| Output Current | 4A | |
| Pin Count | 16 | |
| Package Type | SOIC-16 | |
| Fall Time | 12ns | |
| Driver Type | Gate Driver | |
| Rise Time | 12ns | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 24V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | Si823x | |
| Standards/Approvals | RoHS | |
| Length | 9.9mm | |
| Height | 1.75mm | |
| Width | 6mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Product Type Gate Driver | ||
Output Current 4A | ||
Pin Count 16 | ||
Package Type SOIC-16 | ||
Fall Time 12ns | ||
Driver Type Gate Driver | ||
Rise Time 12ns | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 24V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series Si823x | ||
Standards/Approvals RoHS | ||
Length 9.9mm | ||
Height 1.75mm | ||
Width 6mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Skyworks Solutions Inc Si823x isolated driver family combines two independent, isolated drivers into a single package. All drivers operate with a maximum supply voltage of 24 V. The Si823x drivers utilize Skyworks proprietary silicon isolation technology, which provides up to 5 kVRMS withstand voltage per UL1577 and fast 45 ns propagation times. Driver outputs can be grounded to the same or separate grounds or connected to a positive or negative voltage.
UL 1577 recognized
CSA component notice 5A approval
It has application in power delivery systems and motor control systems
Related links
- Skyworks Solutions Inc SI8235BB-D-IS1 4 A 16-Pin 24 V, SOIC-16
- Skyworks Solutions Inc SI8234BB-D-IS1 4 A 16-Pin 24 V, SOIC-16
- Skyworks Solutions Inc SI8233BB-D-IS1 4 A 16-Pin 24 V, SOIC-16
- Skyworks Solutions Inc 4 A 16-Pin 24 V, SOIC-16
- Skyworks Solutions Inc SI8275AB-IS1 2.5 A 16-Pin 24 V, SOIC-16 NB
- Skyworks Solutions Inc SI8273AB-IS1 2.5 A 16-Pin 24 V, SOIC-16 NB
- Skyworks Solutions Inc SI8273BBD-IS1 2.5 A 16-Pin 24 V, SOIC-16 NB
- Skyworks Solutions Inc SI8273GB-IS1 2.5 A 16-Pin 24 V, SOIC-16 NB
