Renesas Electronics EL7232CSZ-T7 MOSFET Gate Driver, 2 A 8-Pin 3V, 8LD SOIC
- RS Stock No.:
- 263-6899
- Mfr. Part No.:
- EL7232CSZ-T7
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-6899
- Mfr. Part No.:
- EL7232CSZ-T7
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | MOSFET | |
| Output Current | 2A | |
| Pin Count | 8 | |
| Fall Time | 20ns | |
| Package Type | 8LD SOIC | |
| Driver Type | MOSFET | |
| Rise Time | 20ns | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 1.75mm | |
| Width | 3.9mm | |
| Series | EL7232CSZ | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type MOSFET | ||
Output Current 2A | ||
Pin Count 8 | ||
Fall Time 20ns | ||
Package Type 8LD SOIC | ||
Driver Type MOSFET | ||
Rise Time 20ns | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4.9mm | ||
Standards/Approvals RoHS Compliant | ||
Height 1.75mm | ||
Width 3.9mm | ||
Series EL7232CSZ | ||
Mount Type Surface | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Renesas Electronics dual channel, high speed, high current line driver with 3-State is particularly well suited for ATE and microprocessor based applications. The low quiescent power dissipation makes this part attractive in battery applications.
3-State output
Pb-free available
Low, matched output impedance 5Ω
Related links
- Renesas Electronics EL7232CSZ-T7 MOSFET Gate Driver 8LD SOIC
- Renesas Electronics EL7222CSZ-T7 MOSFET Gate Driver 8LD SOIC
- Renesas Electronics EL7155CSZ MOSFET Gate Driver 8LD SOIC
- Renesas Electronics EL7242CSZ-T7 MOSFET Gate Driver 2 SOIC
- Renesas Electronics EL7202CSZ-T7 MOSFET Gate Driver 2 SOIC
- Renesas Electronics MOSFET Gate Driver 2 SOIC
- ISL32435EIBZ Renesas Electronics 8-Pin 5.5V 8LD SOIC
- ISL81483IBZ-T Renesas Electronics 8-Pin 5.5V 8LD SOIC
