- RS Stock No.:
- 263-6935
- Mfr. Part No.:
- ISL32435EIBZ
- Brand:
- Renesas Electronics
58 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$8.13
(exc. GST)
$8.94
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $8.13 | $16.26 |
10 - 48 | $7.315 | $14.63 |
50 - 98 | $6.91 | $13.82 |
100 - 248 | $5.985 | $11.97 |
250 + | $5.68 | $11.36 |
*price indicative |
- RS Stock No.:
- 263-6935
- Mfr. Part No.:
- ISL32435EIBZ
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Renesas Electronics Transceivers with cable invert for balanced communication. The RS-485 bus pins, driver outputs and receiver inputs. The receiver inputs feature a full fail-safe design that ensures a logic high Rx output if the Rx inputs are floating.
1/4 Unit load for up to 128 devices on the bus
Full fail-safe
Pb-free
Full fail-safe
Pb-free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | 8 Ld SOIC |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 5.5 V |
Related links
- Microchip MIC4802YME LED Driver IC, 3 → 5.5 V 800mA 8-Pin SOIC
- AD8038ARZ Analog Devices 5 V 8-Pin SOIC
- ISL3179EIBZ-T Renesas Electronics 3 V, 8-Pin 8 Ld SOIC
- TSV7722IDT STMicroelectronics Op Amp 560MHz 8-Pin SOIC-8
- LM6171AIM/NOPB Texas Instruments 100MHz 8-Pin SOIC
- MC33072DR2G onsemi 4.5MHz 8-Pin SOIC
- AD712JRZ-REEL7 Analog Devices 4MHz 8-Pin SOIC
- TS912IDT STMicroelectronics Op Amp 1MHz 8-Pin SOIC