Renesas Electronics EL7242CSZ-T7 MOSFET Gate Driver 2, 2 A 8-Pin 16V, SOIC
- RS Stock No.:
- 921-5920
- Mfr. Part No.:
- EL7242CSZ-T7
- Brand:
- Renesas Electronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-5920
- Mfr. Part No.:
- EL7242CSZ-T7
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Driver Type | MOSFET | |
| Number of Drivers | 2 | |
| Output Current | 2 A | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 16 V | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| Fall Time | 20 ns | |
| Height | 1.45 mm | |
| Length | 4.9 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 4.5 V | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| Product Type | MOSFET | |
| Rise Time | 20 ns | |
| Series | EL72 | |
| Standards/Approvals | IPC/JEDEC J STD-020, Pb Free (RoHS) | |
| Width | 3.9 mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Driver Type MOSFET | ||
Number of Drivers 2 | ||
Output Current 2 A | ||
Pin Count 8 | ||
Maximum Supply Voltage 16 V | ||
Package Type SOIC | ||
Automotive Standard No | ||
Fall Time 20 ns | ||
Height 1.45 mm | ||
Length 4.9 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 4.5 V | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
Product Type MOSFET | ||
Rise Time 20 ns | ||
Series EL72 | ||
Standards/Approvals IPC/JEDEC J STD-020, Pb Free (RoHS) | ||
Width 3.9 mm | ||
- COO (Country of Origin):
- MY
Low-Side MOSFET Drivers, Intersil
Voltage up to 100 V
High Performance Input-to-Output Propagation Delay
MOSFET & IGBT Drivers, Intersil
Related links
- Renesas Electronics MOSFET Gate Driver 2 SOIC
- Renesas Electronics EL7202CSZ-T7 MOSFET Gate Driver 2 SOIC
- Renesas Electronics EL7222CSZ-T7 MOSFET Gate Driver 8LD SOIC
- Renesas Electronics EL7232CSZ-T7 MOSFET Gate Driver 8LD SOIC
- Renesas Electronics EL7104CSZ MOSFET Gate Driver SOIC
- Microchip MOSFET Gate Driver 2 8-Pin 16 V, SOIC
- Microchip MOSFET Gate Driver 2 SOIC
- Microchip MOSFET Gate Driver 2 SOIC
