Infineon IR2301SPBF, Gate Driver 2, 350 mA 8-Pin 20V, SOIC
- RS Stock No.:
- 262-6703
- Mfr. Part No.:
- IR2301SPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 3800 units)*
$7,030.00
(exc. GST)
$7,752.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 3800 + | $1.85 | $7,030.00 |
*price indicative
- RS Stock No.:
- 262-6703
- Mfr. Part No.:
- IR2301SPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 350mA | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Fall Time | 80ns | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 20V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 350mA | ||
Pin Count 8 | ||
Package Type SOIC | ||
Fall Time 80ns | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 20V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon Gate driver IC is high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels. Its output driver feature a high pulse current buffer stage designed for minimum driver cross conduction.
Floating channel designed for bootstrap operation
Under voltage lockout
Tolerant to negative transient voltage
Related links
- Infineon IR2301SPBF 350 mA 8-Pin 20 V, SOIC
- Infineon 350 mA 8-Pin 20 V, SOIC
- Infineon IR2106SPBF 350 mA 8-Pin 20 V, SOIC
- Infineon IR2109SPBF 350 mA 8-Pin 20 V, SOIC
- Infineon IR2108SPBF 350 mA 8-Pin 20 V, SOIC
- Infineon IR2108STRPBF 350 mA 8-Pin 20 V, SOIC
- Infineon IR25606STRPBF 350 mA 8-Pin 20 V, SOIC
- Infineon 350 mA 28-Pin 20 V, PDIP
