Infineon IR2109SPBF, Gate Driver 2, 350 mA 8-Pin 20V, SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$6.74

(exc. GST)

$7.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,542 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 48$3.37$6.74
50 - 98$2.625$5.25
100 - 248$2.365$4.73
250 - 998$2.33$4.66
1000 +$2.15$4.30

*price indicative

Packaging Options:
RS Stock No.:
262-6693
Distrelec Article No.:
304-41-657
Mfr. Part No.:
IR2109SPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver Module

Output Current

350mA

Pin Count

8

Fall Time

80ns

Package Type

SOIC

Driver Type

Gate Driver

Rise Time

150ns

Minimum Supply Voltage

20V

Number of Drivers

2

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

No

The Infineon Half bridge driver IC is a high voltage, high speed power MOSFET and IGBT driver with dependent high and low side referenced output channels. The output driver feature a high pulse current buffer stage designed for minimum driver cross conduction.

Floating channel designed for bootstrap operation

Under voltage lockout

Matched propagation delay for both channels

Tolerant to negative transient voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy