Infineon IR2106SPBF, Gate Driver 2, 350 mA 8-Pin 20V, SOIC

This image is representative of the product range

Subtotal (1 tube of 3800 units)*

$7,030.00

(exc. GST)

$7,752.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
3800 +$1.85$7,030.00

*price indicative

RS Stock No.:
262-6688
Mfr. Part No.:
IR2106SPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver Module

Output Current

350mA

Pin Count

8

Fall Time

80ns

Package Type

SOIC

Driver Type

Gate Driver

Rise Time

150ns

Minimum Supply Voltage

20V

Number of Drivers

2

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

No

The Infineon Gate driver IC is a high power, high speed power MOSFET driver with independent high and low side referenced output channels. It is tolerant to negative transient voltage. The output driver feature a high pulse current buffer stage designed for minimum driver cross conduction.

Floating channel designed for bootstrap operation

Under voltage lockout

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy