Skyworks Solutions Inc Si8275DBD-IS1 MOSFET Gate Driver 2, 4 A 16-Pin 30V, SOIC
- RS Stock No.:
- 196-2377
- Mfr. Part No.:
- Si8275DBD-IS1
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-2377
- Mfr. Part No.:
- Si8275DBD-IS1
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Product Type | MOSFET | |
| Output Current | 4A | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Fall Time | 18ns | |
| Driver Type | MOSFET | |
| Number of Outputs | 5 | |
| Rise Time | 16ns | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 30V | |
| Number of Drivers | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 9.9mm | |
| Height | 1.5mm | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Series | Si8275 | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Product Type MOSFET | ||
Output Current 4A | ||
Pin Count 16 | ||
Package Type SOIC | ||
Fall Time 18ns | ||
Driver Type MOSFET | ||
Number of Outputs 5 | ||
Rise Time 16ns | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 30V | ||
Number of Drivers 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 9.9mm | ||
Height 1.5mm | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Series Si8275 | ||
Mount Type Surface | ||
Automotive Standard AEC-Q100 | ||
Si8275DBD-IS1 devices provide options for a VIA, VIB inputs and Dual Driver driver. The Si8275DBD-IS1, with its high performance noise immunity, eliminates the risk posed by faster switching speeds. The high noise transients generated by the faster switching does not affect signal integrity through the driver, thereby eliminating the risk of loss of modulation. The very high latch-up spec of 400 kV/μs makes Si8275DBD-IS1 devices extremely robust, preventing permanent latch-up damage, and has UVLO fault protection, a de-glitch circuit for filtering noisy inputs, and highly precise dead time (DT pin) programmability. With this feature, users can precisely control the dead time between the two drivers switching to optimize system efficiency and safety. The drivers operate with a wide range of 2.5 V - 5.5 V input VDD and a maximum drive supply voltage of 30 V.
Related links
- Skyworks Solutions Inc MOSFET Gate Driver 2 SOIC
- Skyworks Solutions Inc Si8274DB4D-IS1 MOSFET Gate Driver 2 SOIC
- Skyworks Solutions Inc Si8275ABD-IS1 MOSFET Gate Driver 2 SOIC
- Skyworks Solutions Inc Si823H3BB-IS1 MOSFET Gate Driver 2 SOIC
- Skyworks Solutions Inc Si823H2BB-IS1 MOSFET Gate Driver 2 SOIC
- Skyworks Solutions Inc Si823H1BB-IS1 MOSFET Gate Driver 2 SOIC
- Skyworks Solutions Inc Si823H5BB-IS1 MOSFET Gate Driver 2 SOIC
- Skyworks Solutions Inc Si823H6BB-IS1 MOSFET Gate Driver 2 SOIC
