onsemi NCP51560ABDWR2G, Gate Driver, 9 A 16-Pin 30V, SOIC
- RS Stock No.:
- 254-7628
- Mfr. Part No.:
- NCP51560ABDWR2G
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$5.37
(exc. GST)
$5.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 485 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.37 | - |
| 10 - 99 | $4.81 | 10% |
| 100 - 249 | $4.55 | 15% |
| 250 - 499 | $3.93 | 26% |
| 500 + | $3.72 | 30% |
*price indicative
- RS Stock No.:
- 254-7628
- Mfr. Part No.:
- NCP51560ABDWR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Gate Driver Module | |
| Output Current | 9A | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Fall Time | 19ns | |
| Driver Type | Gate Driver | |
| Rise Time | 19ns | |
| Minimum Supply Voltage | 30V | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | NCP51 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Gate Driver Module | ||
Output Current 9A | ||
Pin Count 16 | ||
Package Type SOIC | ||
Fall Time 19ns | ||
Driver Type Gate Driver | ||
Rise Time 19ns | ||
Minimum Supply Voltage 30V | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series NCP51 | ||
Automotive Standard No | ||
The ON Semiconductor NCP series of isolated dual-channel gate drivers with 4.5A peak source and 9A source and sink peak current. They are designed for fast switching to drive power mosfets, and sic mosfet power switches. It offers short and matched propagation delays. It also offers other important protection functions such as independent under-voltage lockout for both gate drivers and enable function.
Very good signal integrity and fit with fast switching speed applications
Industrial pin to pin compatibility
Allow full control of output behaviour according to selected topologies
Related links
- onsemi 9 A 16-Pin 30 V, SOIC
- onsemi NCP51560BBDWR2G 9 A 16-Pin 30 V, SOIC
- onsemi NCV51561BBDWR2G 9 A 16-Pin 30 V, SOIC
- onsemi NCV51563CADWR2G 9 A 16-Pin 30 V, SOIC
- Skyworks Solutions Inc Si8274DB4D-IS1 MOSFET Gate Driver 2 SOIC
- Skyworks Solutions Inc Si8275ABD-IS1 MOSFET Gate Driver 2 SOIC
- Skyworks Solutions Inc Si8275DBD-IS1 MOSFET Gate Driver 2 SOIC
- Skyworks Solutions Inc Si823H3BB-IS1 MOSFET Gate Driver 2 SOIC
