onsemi NCD83591MNTXG, Gate Driver 6, 250 mA 22-Pin 60V, QFN
- RS Stock No.:
- 261-9524
- Mfr. Part No.:
- NCD83591MNTXG
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $3.05
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$6.08
(exc. GST)
$6.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $3.04 | $6.08 | - |
| 10 - 98 | $2.735 | $5.47 | $3.05 |
| 100 - 248 | $2.465 | $4.93 | $57.50 |
| 250 - 498 | $2.22 | $4.44 | $205.00 |
| 500 + | $2.005 | $4.01 | $517.50 |
*price indicative
- RS Stock No.:
- 261-9524
- Mfr. Part No.:
- NCD83591MNTXG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Gate Driver Module | |
| Output Current | 250mA | |
| Pin Count | 22 | |
| Package Type | QFN | |
| Driver Type | Gate Driver | |
| Rise Time | 12ns | |
| Minimum Supply Voltage | 60V | |
| Number of Drivers | 6 | |
| Maximum Supply Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | NCD83 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Gate Driver Module | ||
Output Current 250mA | ||
Pin Count 22 | ||
Package Type QFN | ||
Driver Type Gate Driver | ||
Rise Time 12ns | ||
Minimum Supply Voltage 60V | ||
Number of Drivers 6 | ||
Maximum Supply Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series NCD83 | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor gate drivers is an easy to use, multi-purpose, 3-phase gate driver optimized for low BOM cost. It consist of a wide operating voltage range make this device ideal for industrial and commercial applications from 5 V up to 60 V.
Internally generated gate drive supply voltages
Embedded charge pump function
Light mobility
Related links
- onsemi 250 mA 22-Pin 60 V, QFN
- Infineon 1.5 A 64-Pin 60 V, PG-VQFN-64
- Infineon IMD700AQ064X128AAXUMA1 1.5 A 64-Pin 60 V, PG-VQFN-64
- onsemi MOSFET Gate Driver 1 QFN
- onsemi NCP51705MNTXG MOSFET Gate Driver 1 QFN
- STMicroelectronics 350 mA 72-Pin 20 V, QFN (10 x 10 mm) 72L
- STMicroelectronics STSPIN32G0251Q 350 mA 72-Pin 20 V, QFN (10 x 10 mm) 72L
- Renesas Electronics EL7457CLZ Gate Driver 4 QFN
