onsemi NCD83591MNTXG, Gate Driver 6, 250 mA 22-Pin 60V, QFN
- RS Stock No.:
- 261-9523
- Mfr. Part No.:
- NCD83591MNTXG
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$6,780.00
(exc. GST)
$7,456.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $1.695 | $6,780.00 | - |
| 8000 - 8000 | $1.526 | $6,104.00 | 9% |
| 12000 + | $1.373 | $5,492.00 | 18% |
*price indicative
- RS Stock No.:
- 261-9523
- Mfr. Part No.:
- NCD83591MNTXG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Gate Driver Module | |
| Output Current | 250mA | |
| Pin Count | 22 | |
| Package Type | QFN | |
| Driver Type | Gate Driver | |
| Rise Time | 12ns | |
| Minimum Supply Voltage | 60V | |
| Number of Drivers | 6 | |
| Maximum Supply Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | NCD83 | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Gate Driver Module | ||
Output Current 250mA | ||
Pin Count 22 | ||
Package Type QFN | ||
Driver Type Gate Driver | ||
Rise Time 12ns | ||
Minimum Supply Voltage 60V | ||
Number of Drivers 6 | ||
Maximum Supply Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series NCD83 | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor gate drivers is an easy to use, multi-purpose, 3-phase gate driver optimized for low BOM cost. It consist of a wide operating voltage range make this device ideal for industrial and commercial applications from 5 V up to 60 V.
Internally generated gate drive supply voltages
Embedded charge pump function
Light mobility
