Infineon IR2125STRPBF MOSFET Gate Driver 1, 3.3 A 16-Pin 18V, SOIC
- RS Stock No.:
- 260-5925
- Mfr. Part No.:
- IR2125STRPBF
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $758.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$3,786.00
(exc. GST)
$4,165.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $3.786 | $3,786.00 | - |
| 2000 - 2000 | $3.407 | $3,407.00 | $758.00 |
| 3000 + | $3.066 | $3,066.00 | $2,160.00 |
*price indicative
- RS Stock No.:
- 260-5925
- Mfr. Part No.:
- IR2125STRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 3.3A | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Fall Time | 26ns | |
| Driver Type | MOSFET | |
| Rise Time | 60ns | |
| Minimum Supply Voltage | 0mV | |
| Maximum Supply Voltage | 18V | |
| Number of Drivers | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | IR2125(S) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 3.3A | ||
Pin Count 16 | ||
Package Type SOIC | ||
Fall Time 26ns | ||
Driver Type MOSFET | ||
Rise Time 60ns | ||
Minimum Supply Voltage 0mV | ||
Maximum Supply Voltage 18V | ||
Number of Drivers 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series IR2125(S) | ||
Automotive Standard No | ||
The Infineon EiceDRIVER gate driver IC is a high voltage, high speed power MOSFET and IGBT driver with over-current limiting protection circuitry. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction.
Undervoltage lockout
Fully operational to +500 V
Output in phase with input
Available LEAD Free
