Infineon IR2125SPBF MOSFET Gate Driver 1, 3.3 A 16-Pin 18V, SOIC
- RS Stock No.:
- 260-5924
- Distrelec Article No.:
- 302-83-995
- Mfr. Part No.:
- IR2125SPBF
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.69
(exc. GST)
$6.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,567 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $5.69 |
| 10 - 19 | $5.12 |
| 20 - 29 | $4.59 |
| 30 - 39 | $4.13 |
| 40 + | $3.69 |
*price indicative
- RS Stock No.:
- 260-5924
- Distrelec Article No.:
- 302-83-995
- Mfr. Part No.:
- IR2125SPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 3.3A | |
| Pin Count | 16 | |
| Fall Time | 26ns | |
| Package Type | SOIC | |
| Driver Type | MOSFET | |
| Rise Time | 43ns | |
| Minimum Supply Voltage | 0mV | |
| Number of Drivers | 1 | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | IR21xx | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 3.3A | ||
Pin Count 16 | ||
Fall Time 26ns | ||
Package Type SOIC | ||
Driver Type MOSFET | ||
Rise Time 43ns | ||
Minimum Supply Voltage 0mV | ||
Number of Drivers 1 | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series IR21xx | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon EiceDRIVER 500 V high side gate driver IC with typical 1.6 A source and 3.3 A sink currents in 16 Lead SOICWB package for IGBTsand MOSFETs. The protection circuitry detects over current in the driven power transistor and limits the gate drive voltage.
Undervoltage lockout
Fully operational to +500 V
Output in phase with input
Current detection and limiting loop to limit driven power transistor current
