Infineon IRS2186SPBF, 4 A, 20V 8-Pin, SO8N
- RS Stock No.:
- 260-5223
- Mfr. Part No.:
- IRS2186SPBF
- Brand:
- Infineon
3800 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$4.765
(exc. GST)
$5.241
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $4.765 | $9.53 |
10 - 18 | $4.285 | $8.57 |
20 - 48 | $4.20 | $8.40 |
50 - 98 | $4.04 | $8.08 |
100 + | $3.425 | $6.85 |
*price indicative
- RS Stock No.:
- 260-5223
- Mfr. Part No.:
- IRS2186SPBF
- Brand:
- Infineon
Related links
- Infineon IRS2186SPBF, 4 A, 20V 8-Pin, SO8N
- Infineon IR2011STRPBF, 20V 8-Pin, SO8N
- Infineon IR1168STRPBF, 4 A, 20V 8-Pin, SOIC8N
- Infineon IRS21867SPBF, 4 A, 20V 8-Pin, SOIC8
- Infineon 2EDN7434FXTMA1, 4 A, 20V 8-Pin, DSO
- Infineon IR11682STRPBF, 4 A, 20V 8-Pin, SOIC8N
- Infineon IR11662STRPBF, 4 A, 20V 8-Pin, SOIC8N
- Infineon IRS2186STRPBF, 4 A, 20V 8-Pin, SOIC