Infineon IR2011STRPBF MOSFET Gate Driver, 1 A 8-Pin 200V, SO-8
- RS Stock No.:
- 260-5173
- Mfr. Part No.:
- IR2011STRPBF
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 17%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$5.70
(exc. GST)
$6.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,226 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | $2.85 | $5.70 | - |
| 50 - 98 | $2.345 | $4.69 | 17% |
| 100 - 248 | $2.055 | $4.11 | 27% |
| 250 - 998 | $1.955 | $3.91 | 31% |
| 1000 + | $1.605 | $3.21 | 43% |
*price indicative
- RS Stock No.:
- 260-5173
- Mfr. Part No.:
- IR2011STRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 1A | |
| Pin Count | 8 | |
| Package Type | SO-8 | |
| Fall Time | 20ns | |
| Driver Type | MOSFET | |
| Rise Time | 50ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 200V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC JESD 47 | |
| Series | IR2011 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 1A | ||
Pin Count 8 | ||
Package Type SO-8 | ||
Fall Time 20ns | ||
Driver Type MOSFET | ||
Rise Time 50ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 200V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC JESD 47 | ||
Series IR2011 | ||
Automotive Standard No | ||
The Infineon high power, high speed power MOSFET driver with independent high and low side referenced output channels.
Floating Channel designed for bootstrap operation
Tolerant to negative transient voltage
Related links
- Infineon MOSFET Gate Driver SO-8
- Infineon MOSFET Gate Driver SO-16
- Infineon IR2010SPBF MOSFET Gate Driver SO-16
- Infineon MOSFET Gate Driver 2 SOIC
- Infineon IR1168STRPBF MOSFET Gate Driver 2 SOIC
- Infineon MOSFET Gate Driver SOIC
- Infineon IR2010STRPBF MOSFET Gate Driver SOIC
- STMicroelectronics MOSFET Gate Driver 1 SO-8
