Infineon IRS2186SPBF, 4 A, 20V 8-Pin, SO8N
- RS Stock No.:
- 260-5222
- Mfr. Part No.:
- IRS2186SPBF
- Brand:
- Infineon
3800 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 95)
$3.88
(exc. GST)
$4.27
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
95 - 95 | $3.88 | $368.60 |
190 - 190 | $3.29 | $312.55 |
285 - 475 | $3.273 | $310.935 |
570 - 950 | $2.986 | $283.67 |
1045 + | $2.682 | $254.79 |
*price indicative
- RS Stock No.:
- 260-5222
- Mfr. Part No.:
- IRS2186SPBF
- Brand:
- Infineon
Related links
- Infineon IRS2186SPBF, 4 A, 20V 8-Pin, SO8N
- Infineon IR2011STRPBF, 20V 8-Pin, SO8N
- Infineon IR1168STRPBF, 4 A, 20V 8-Pin, SOIC8N
- Infineon IRS21867SPBF, 4 A, 20V 8-Pin, SOIC8
- Infineon 2EDN7434FXTMA1, 4 A, 20V 8-Pin, DSO
- Infineon IR11682STRPBF, 4 A, 20V 8-Pin, SOIC8N
- Infineon IR11662STRPBF, 4 A, 20V 8-Pin, SOIC8N
- Infineon IRS2186STRPBF, 4 A, 20V 8-Pin, SOIC