Infineon MOSFET Gate Driver, 250 mA 8-Pin 20V, SOIC-8
- RS Stock No.:
- 260-5206
- Mfr. Part No.:
- IRS2109SPBF
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-5206
- Mfr. Part No.:
- IRS2109SPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 250mA | |
| Pin Count | 8 | |
| Fall Time | 35ns | |
| Package Type | SOIC-8 | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 250mA | ||
Pin Count 8 | ||
Fall Time 35ns | ||
Package Type SOIC-8 | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon half bridge driver are high voltage, high speed power MOSFET and IGBT driver with dependent high and low side referenced output channels.
Floating gate driver designed for bootstrap operation
Cross conduction prevention logic
Matched propagation delay for both channels
Related links
- Infineon IRS2109SPBF MOSFET Gate Driver SOIC-8
- Infineon 250 mA 14-Pin 20 V, SOIC
- Infineon IR2109STRPBF 250 mA 14-Pin 20 V, SOIC
- Infineon MOSFET Gate Driver 8-Pin 20 V, SOIC-8
- Infineon MOSFET Gate Driver SOIC-8
- Infineon IRS2184SPBF MOSFET Gate Driver SOIC-8
- Infineon IR2104SPBF MOSFET Gate Driver 8-Pin 20 V, SOIC-8
- Infineon MOSFET Gate Driver SOIC
