Infineon IRS2184SPBF MOSFET Gate Driver, 1.9 A 8-Pin 20V, SOIC-8
- RS Stock No.:
- 260-5217
- Mfr. Part No.:
- IRS2184SPBF
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.65
(exc. GST)
$20.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,815 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $3.73 | $18.65 |
| 10 - 20 | $3.352 | $16.76 |
| 25 - 45 | $3.164 | $15.82 |
| 50 - 95 | $3.098 | $15.49 |
| 100 + | $2.766 | $13.83 |
*price indicative
- RS Stock No.:
- 260-5217
- Mfr. Part No.:
- IRS2184SPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Output Current | 1.9A | |
| Pin Count | 8 | |
| Package Type | SOIC-8 | |
| Fall Time | 20ns | |
| Driver Type | MOSFET | |
| Rise Time | 40ns | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Output Current 1.9A | ||
Pin Count 8 | ||
Package Type SOIC-8 | ||
Fall Time 20ns | ||
Driver Type MOSFET | ||
Rise Time 40ns | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon half bridge driver are high voltage, high speed power MOSFET and IGBT driver with dependent high and low side referenced output channels.
Floating channel designed for bootstrap operation
Under voltage lockout for both channels
Related links
- Infineon MOSFET Gate Driver SOIC-8
- Infineon IRS2184STRPBF MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver SOIC-14
- Infineon IRS21844STRPBF MOSFET Gate Driver SOIC
- Infineon IRS21844SPBF MOSFET Gate Driver SOIC-14
- Infineon MOSFET Gate Driver 2 SOIC
