Infineon IR2010SPBF, Gate Driver, 3 A 16-Pin 20V, SO-16
- RS Stock No.:
- 260-5171
- Distrelec Article No.:
- 304-41-653
- Mfr. Part No.:
- IR2010SPBF
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $5.35
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$10.62
(exc. GST)
$11.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,858 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $5.31 | $10.62 | - |
| 10 - 24 | $4.775 | $9.55 | $5.35 |
| 26 - 98 | $4.52 | $9.04 | $20.54 |
| 100 - 248 | $3.925 | $7.85 | $138.50 |
| 250 + | $3.71 | $7.42 | $400.00 |
*price indicative
- RS Stock No.:
- 260-5171
- Distrelec Article No.:
- 304-41-653
- Mfr. Part No.:
- IR2010SPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver IC | |
| Output Current | 3A | |
| Pin Count | 16 | |
| Fall Time | 15ns | |
| Package Type | SO-16 | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | IR20xx | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver IC | ||
Output Current 3A | ||
Pin Count 16 | ||
Fall Time 15ns | ||
Package Type SO-16 | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series IR20xx | ||
Automotive Standard No | ||
Infineon IR20xx Series Gate Driver IC, 10V Minimum Supply Voltage, 20V Maximum Supply Voltage - IR2010SPBF
This gate driver IC provides dedicated drive capability for power transistors in switching applications, operating from a 10V to 20V supply range and packaged in an SO-16 form factor. It is designed to deliver controlled gating for both high‑side and low‑side configurations, supporting environments with extended temperature requirements and compliant with RoHS directives.
Features and Benefits:
• 3A output current delivers sufficient drive for high‑current Gates
• 15ns fall time enables Rapid turn‑off for Faster switching
• SO‑16 package allows Compact PCB implementation
• -40°C to 150°C operating range supports wide thermal spans
• RoHS compliance reduces hazardous substance concerns
• 15ns fall time enables Rapid turn‑off for Faster switching
• SO‑16 package allows Compact PCB implementation
• -40°C to 150°C operating range supports wide thermal spans
• RoHS compliance reduces hazardous substance concerns
Applications
• Suitable for driving high‑side and low‑side MOSFETs and IGBTs
• Used for power conversion in industrial switching systems
• Ideal for motor‑drive inverter gate control circuits
• Can be used for high‑frequency switching power supplies
• Suitable for thermally stressed environments requiring extended range
• Used for power conversion in industrial switching systems
• Ideal for motor‑drive inverter gate control circuits
• Can be used for high‑frequency switching power supplies
• Suitable for thermally stressed environments requiring extended range
What supply voltage range does it require?
It operates from a 10V minimum to a 20V maximum supply.
How much continuous drive capability is available at the output?
The driver provides an output current of 3A for gate charging and discharging.
What thermal extremes can it tolerate during operation?
The device is specified to function between -40°C and 150°C.
Which package is provided for PCB mounting?
It is supplied in a 16‑pin SO‑16 package.
Is this device compliant with lead‑free environmental standards?
It meets RoHS requirements.
Related links
- Infineon MOSFET Gate Driver SO-16
- Infineon MOSFET Gate Driver SOIC
- Infineon IR2010STRPBF MOSFET Gate Driver SOIC
- Infineon MOSFET Gate Driver SO-8
- STMicroelectronics MOSFET Gate Driver 1 SO-16
- STMicroelectronics MOSFET Gate Driver 2 SO-16
- onsemi MOSFET Gate Driver 1 SO-16
- STMicroelectronics MOSFET Gate Driver 1 SO-16
