Infineon 2EDL05N06PFXUMA1, Gate Driver, 700 mA 8-Pin 17.50V, DSO-8
- RS Stock No.:
- 260-5052
- Mfr. Part No.:
- 2EDL05N06PFXUMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$2,437.50
(exc. GST)
$2,680.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $0.975 | $2,437.50 |
*price indicative
- RS Stock No.:
- 260-5052
- Mfr. Part No.:
- 2EDL05N06PFXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver IC | |
| Output Current | 700mA | |
| Pin Count | 8 | |
| Package Type | DSO-8 | |
| Fall Time | 40ns | |
| Driver Type | Gate Driver | |
| Rise Time | 80ns | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 17.50V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | 2ED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver IC | ||
Output Current 700mA | ||
Pin Count 8 | ||
Package Type DSO-8 | ||
Fall Time 40ns | ||
Driver Type Gate Driver | ||
Rise Time 80ns | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 17.50V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series 2ED | ||
Automotive Standard No | ||
Infineon 2ED Series Gate Driver IC, 10V Minimum Supply Voltage, 0.70A Output Current - 2EDL05N06PFXUMA1
This gate driver IC provides a focused solution for driving power transistors within a moderate supply-voltage range. It accepts low to mid supply voltages and delivers switching drive for gate control in Compact packages. The device is suited to electronic assemblies requiring controlled turn-on and turn-off behaviour across a broad ambient temperature span.
Features and Benefits:
• 10V to 17.50V supply span enables flexible system rail selection
• 0.70A output current drives common power MOSFET Gates effectively
• 80ns rise time reduces switch transition losses under load
• 40ns fall time supports Rapid turn-off and improved switching control
• DSO-8 8-pin package minimises PCB footprint for Compact designs
• 0.70A output current drives common power MOSFET Gates effectively
• 80ns rise time reduces switch transition losses under load
• 40ns fall time supports Rapid turn-off and improved switching control
• DSO-8 8-pin package minimises PCB footprint for Compact designs
Applications
• Suitable for gate drive in medium-power MOSFET stages
• Ideal for power switching in industrial control modules
• Used with half-bridge and full-bridge transistor arrangements
• Can be used for fast pulse-width modulation drive circuits
• Ideal for power switching in industrial control modules
• Used with half-bridge and full-bridge transistor arrangements
• Can be used for fast pulse-width modulation drive circuits
What ambient temperature range can it operate within?
It functions over a temperature span from -40°C to 125°C.
What package should be considered for space-constrained layouts?
The device is supplied in a DSO-8 package with eight pins for Compact integration.
Is the component suitable where hazardous materials are restricted?
The device complies with RoHS standards, eliminating certain restricted substances.
What is the maximum supply-voltage limit to avoid damage?
The upper permitted supply voltage is 17.50V.
