Vishay VO3150A MOSFET Gate Driver, 500 mA 8-Pin 35V, DIP-8
- RS Stock No.:
- 244-4865
- Mfr. Part No.:
- VO3150A
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 244-4865
- Mfr. Part No.:
- VO3150A
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Output Current | 500mA | |
| Pin Count | 8 | |
| Package Type | DIP-8 | |
| Fall Time | 100ns | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 35V | |
| Maximum Supply Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Output Current 500mA | ||
Pin Count 8 | ||
Package Type DIP-8 | ||
Fall Time 100ns | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 35V | ||
Maximum Supply Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay optocoupler consists of a LED optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving IGBTs with ratings up to 800 V/20 A.
Under voltage lock-out (UVLO) with hysteresis
Industrial temperature range - 40 °C to 110 °C
Related links
- Vishay VO3150A MOSFET Gate Driver DIP-8
- onsemi MOSFET Gate Driver 2 SOIC
- Vishay MOSFET Gate Driver 1 SOP-4
- Infineon IR21271PBF MOSFET Gate Driver 1 PDIP
- Infineon IR2127STRPBF MOSFET Gate Driver 1 SOIC
- onsemi NCP5106BDR2G MOSFET Gate Driver 2 SOIC
- onsemi NCP5104DR2G MOSFET Gate Driver 2 SOIC
- Infineon MOSFET Gate Driver 1 SOIC
