Infineon TLF11251LDXUMA1, Gate Driver, 2.5 A 10-Pin 7V, PG-TSON
- RS Stock No.:
- 258-4167
- Mfr. Part No.:
- TLF11251LDXUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$5.80
(exc. GST)
$6.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,580 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $2.90 | $5.80 |
| 10 - 98 | $2.615 | $5.23 |
| 100 - 248 | $2.46 | $4.92 |
| 250 - 498 | $2.13 | $4.26 |
| 500 + | $2.035 | $4.07 |
*price indicative
- RS Stock No.:
- 258-4167
- Mfr. Part No.:
- TLF11251LDXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Gate Driver Module | |
| Output Current | 2500mA | |
| Pin Count | 10 | |
| Package Type | PG-TSON | |
| Driver Type | Gate Driver | |
| Minimum Supply Voltage | 3.50V | |
| Maximum Supply Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | RoHS | |
| Series | TLF | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Gate Driver Module | ||
Output Current 2500mA | ||
Pin Count 10 | ||
Package Type PG-TSON | ||
Driver Type Gate Driver | ||
Minimum Supply Voltage 3.50V | ||
Maximum Supply Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals RoHS | ||
Series TLF | ||
Automotive Standard AEC-Q100 | ||
Infineon TLF Series Gate Driver Module, 3.50V Minimum Supply Voltage, 2500mA Output Current - TLF11251LDXUMA1
This gate driver module is a Compact driver designed to control power transistors in demanding automotive and industrial environments. It accepts low supply voltages and provides increased drive capability to switch power devices efficiently across a wide operating temperature range, with RoHS conformity and a rugged 10-pin PG-TSON package suited to surface-mount assembly.
Features and Benefits:
• Operates from 3.5V supply enabling low-voltage system integration
• Delivers 2500mA output for strong gate-charge handling
• Accepts up to 7V supply for greater drive flexibility
• Rated for -40°C to +150°C for harsh-environment operation
• Packaged in PG-TSON 10-pin for Compact PCB footprint
• Delivers 2500mA output for strong gate-charge handling
• Accepts up to 7V supply for greater drive flexibility
• Rated for -40°C to +150°C for harsh-environment operation
• Packaged in PG-TSON 10-pin for Compact PCB footprint
Applications
• Suitable for automotive power-stage switching
• Ideal for industrial motor-drive gate-control systems
• Used with high-temperature power converters in vehicles
• Can be used for robust low-voltage control electronics
• Ideal for industrial motor-drive gate-control systems
• Used with high-temperature power converters in vehicles
• Can be used for robust low-voltage control electronics
What industry reliability standard does it meet?
It conforms to the automotive AEC‑Q100 standard for component qualification.
What environmental compliance applies to the component?
The device is manufactured to meet RoHS requirements for restricted substances.
How many pins does the package provide for board connections?
The package offers 10 pins in a PG‑TSON surface-mount format.
What thermal boundary should designers expect during use?
The component is specified to operate continuously up to +150°C and down to -40°C.
Related links
- Infineon PG-TSON
- Infineon ITS42K5DLDFXUMA1 High Side 1 PG-TSON-10
- Infineon High Side 1 PG-TSON-10
- Infineon 10 A 8-Pin, PG-DSO-8
- Infineon 1EDI40I12AFXUMA1 10 A 8-Pin, PG-DSO-8
- Texas Instruments LM5102MM/NOPB 1.8 A 10-Pin 100 V, VSSOP
- Infineon 1ED3250MC12HXUMA1 MOSFET Gate Driver PG-DSO
- Infineon 10 A 8-Pin 17 V, PG-DSO-8
