Infineon TLF11251LDXUMA1, Gate Driver, 2.5 A 10-Pin 7V, PG-TSON

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$7,155.00

(exc. GST)

$7,870.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000$1.431$7,155.00
10000 - 10000$1.288$6,440.00
15000 +$1.159$5,795.00

*price indicative

RS Stock No.:
258-4166
Mfr. Part No.:
TLF11251LDXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver Module

Output Current

2500mA

Pin Count

10

Package Type

PG-TSON

Driver Type

Gate Driver

Minimum Supply Voltage

3.50V

Maximum Supply Voltage

7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Standards/Approvals

RoHS

Series

TLF

Automotive Standard

AEC-Q100

Infineon TLF Series Gate Driver Module, 3.50V Minimum Supply Voltage, 2500mA Output Current - TLF11251LDXUMA1


This gate driver module is a Compact driver designed to control power transistors in demanding automotive and industrial environments. It accepts low supply voltages and provides increased drive capability to switch power devices efficiently across a wide operating temperature range, with RoHS conformity and a rugged 10-pin PG-TSON package suited to surface-mount assembly.

Features and Benefits:


• Operates from 3.5V supply enabling low-voltage system integration
• Delivers 2500mA output for strong gate-charge handling
• Accepts up to 7V supply for greater drive flexibility
• Rated for -40°C to +150°C for harsh-environment operation
• Packaged in PG-TSON 10-pin for Compact PCB footprint

Applications


• Suitable for automotive power-stage switching
• Ideal for industrial motor-drive gate-control systems
• Used with high-temperature power converters in vehicles
• Can be used for robust low-voltage control electronics

What industry reliability standard does it meet?


It conforms to the automotive AEC‑Q100 standard for component qualification.

What environmental compliance applies to the component?


The device is manufactured to meet RoHS requirements for restricted substances.

How many pins does the package provide for board connections?


The package offers 10 pins in a PG‑TSON surface-mount format.

What thermal boundary should designers expect during use?


The component is specified to operate continuously up to +150°C and down to -40°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy