Infineon 1ED3122MU12HXUMA1, Gate Driver, 10 A 8-Pin 17V, PG-DSO-8

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$1,757.00

(exc. GST)

$1,933.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$1.757$1,757.00-
2000 - 2000$1.715$1,715.002%
3000 +$1.674$1,674.004%

*price indicative

RS Stock No.:
243-9256
Mfr. Part No.:
1ED3122MU12HXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver Module

Output Current

10A

Pin Count

8

Package Type

PG-DSO-8

Fall Time

30ns

Driver Type

Gate Driver

Minimum Supply Voltage

3.1V

Maximum Supply Voltage

17V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

DIN EN 60747-5-2

Automotive Standard

No

The Infineon gate driver ICs are galvanically isolated single channel gate driver ICs for IGBT, MOSFET and SiC MOSFET in PG-DSO-8 package. It has output current is 10 A. The operating temperature of a gate driver is from -40 °C to 125 °C.

Surface mount technology

Active Miller clamp

Fast EV charging

Motor control and drives

Server power supply

Solutions for solar energy systems

Uninterruptible Power Supply (UPS).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy