Infineon TDA21535AUMA1, Gate Driver, 35 A 25-Pin 16V, IQFN

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$4.92

(exc. GST)

$5.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 August 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$4.92-
10 - 99$4.4210%
100 - 249$4.1715%
250 - 499$3.6226%
500 +$3.4130%

*price indicative

Packaging Options:
RS Stock No.:
258-4044
Mfr. Part No.:
TDA21535AUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Gate Driver

Output Current

35A

Pin Count

25

Package Type

IQFN

Driver Type

Gate Driver

Minimum Supply Voltage

4.25V

Maximum Supply Voltage

16V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

900μm

Series

TDA

Width

5mm

Standards/Approvals

RoHS

Length

4mm

Automotive Standard

No

Infineon TDA Series Gate Driver, 4.25V Minimum Supply Voltage, 35A Output Current - TDA21535AUMA1


This gate driver is a surface-mount IQFN package designed to drive power MOSFETs in industrial power electronics. It operates across a low-voltage supply range and is intended for applications requiring substantial drive current and extended operating temperature capability. The component is delivered in a Compact form factor suitable for high-density board layouts.

Features and Benefits:


• 35A output current for driving high-current MOSFETs
• 4.25V to 16V supply range enabling flexible system voltages
• RoHS compliance for restricted-substance alignment
• Operates from -40°C to 125°C for harsh environments
• 25-pin IQFN reduces PCB footprint and routing complexity

Applications


• Suitable for motor inverter gate drive stages
• Used with industrial power conversion modules
• Ideal for half-bridge and full-bridge MOSFET drivers
• Can be used for switch-mode power supply gate control
• Used for high-current power electronic control boards

What package allows Compact PCB integration?


The device is provided in an IQFN surface-mount package with 25 pins and a low profile of 0.9mm height.

What thermal range supports deployment in challenging environments?


It supports operation from -40°C up to a maximum temperature of 125°C, allowing use across a wide environmental span.

Which supply voltages are required for correct operation?


The supply must be between a minimum of 4.25V and a maximum of 16V to meet specified performance.

How does the pin count affect system interfacing?


The 25-pin count provides multiple control and power connections for detailed MOSFET gate management and signalling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy